GP5548-2002-FB101
RCD Components Inc
Description: Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel,

Overview of GP5548-2002-FB101 by RCD Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058RABNCX2-002 Amphenol Cables on Demand Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft
CO-316RASMAX2-002 Amphenol Cables on Demand Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft
CS-SASMINIHD2-002 Amphenol Cables on Demand Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD

CAD Models for GP5548-2002-FB101 by RCD Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP5548-2002-FB101 by RCD Components Inc

GP5548-2002-FB101
RCD Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RCD COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Tubular
Lead Diameter
0.6 mm
Number of Terminals
2
Operating Temperature-Max
160 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.3 mm
Package Length
6.3 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.25 W
Resistance
20000 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
100 ppm/°C
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. GP5548-2002-FB101
    RCD Components Inc
    Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel,
    VS

Alternate Parts for GP5548-2002-FB101

This table gives cross-reference parts and alternative options found for GP5548-2002-FB101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP5548-2002-FB101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP55P-2002-FTW Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs GP55P-2002-FTW
GP55ER-2002-FTQ Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs GP55ER-2002-FTQ
GP55ER-2002-FBQ Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs GP55ER-2002-FBQ
GP5548-2002-FBW Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs GP5548-2002-FBW
FP55P-2002-FTQ Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs FP55P-2002-FTQ
GP55-2002-FT101W Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED RCD Components Inc GP5548-2002-FB101 vs GP55-2002-FT101W
GP55-2002-FBQ RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED RCD Components Inc GP5548-2002-FB101 vs GP55-2002-FBQ
GP5548-2002-FT101W Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs GP5548-2002-FT101W
FP55-2002-FTW Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs FP55-2002-FTW
FP55-2002-FBQ Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, RCD Components Inc GP5548-2002-FB101 vs FP55-2002-FBQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP5548-2002-FB101 by RCD Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP5548-2002-FB101 by RCD Components Inc

Select Manufacturer
Which Manufacturer of GP5548-2002-FB101 would you like to use for your alert(s)?
  • Please alert me when GP5548-2002-FB101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP5548-2002-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP5548-2002-FB101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP5548-2002-FB101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP5548-2002-FB101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP5548-2002-FB101 by RCD Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: