Part Details for FP55P-2002-FTQ by RCD Components Inc
Overview of FP55P-2002-FTQ by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part Details for FP55P-2002-FTQ
FP55P-2002-FTQ CAD Models
FP55P-2002-FTQ Part Data Attributes
|
FP55P-2002-FTQ
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
FP55P-2002-FTQ
RCD Components Inc
Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Flameproof | |
JESD-609 Code | e0 | |
Lead Diameter | 0.6 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.3 mm | |
Package Length | 6.3 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for FP55P-2002-FTQ
This table gives cross-reference parts and alternative options found for FP55P-2002-FTQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FP55P-2002-FTQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP55P-2002-FTW | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP55P-2002-FTW |
GP55ER-2002-FTQ | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP55ER-2002-FTQ |
GP55ER-2002-FBQ | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP55ER-2002-FBQ |
GP5548-2002-FBW | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP5548-2002-FBW |
GP55-2002-FT101W | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | RCD Components Inc | FP55P-2002-FTQ vs GP55-2002-FT101W |
GP55-2002-FBQ | RESISTOR, METAL FILM, 0.25W, 1%, 100ppm, 20000ohm, THROUGH HOLE MOUNT, AXIAL LEADED | RCD Components Inc | FP55P-2002-FTQ vs GP55-2002-FBQ |
GP5548-2002-FT101W | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP5548-2002-FT101W |
FP55-2002-FTW | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs FP55-2002-FTW |
FP55-2002-FBQ | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs FP55-2002-FBQ |
GP5548-2002-FB101 | Fixed Resistor, Metal Film, 0.25W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, | RCD Components Inc | FP55P-2002-FTQ vs GP5548-2002-FB101 |