Datasheets
GP50502610FBLK by: TT Electronics Resistors

Fixed Resistor, Metal Film, 0.125W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE

Part Details for GP50502610FBLK by TT Electronics Resistors

Overview of GP50502610FBLK by TT Electronics Resistors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for GP50502610FBLK

GP50502610FBLK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP50502610FBLK Part Data Attributes

GP50502610FBLK TT Electronics Resistors
Buy Now Datasheet
Compare Parts:
GP50502610FBLK TT Electronics Resistors Fixed Resistor, Metal Film, 0.125W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TT ELECTRONICS PLC
Package Description AXIAL LEADED, LEAD FREE
Reach Compliance Code compliant
Additional Feature STANDARD: MIL-R-10509, PRECISION, FLAME PROOF
Construction Flame Retardant
JESD-609 Code e3
Lead Diameter 0.45 mm
Lead Length 28 mm
Manufacturer Series GP
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 165 °C
Operating Temperature-Min -55 °C
Package Diameter 1.85 mm
Package Length 3.2 mm
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Resistance 261 Ω
Resistor Type FIXED RESISTOR
Series GP
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 200 V

Alternate Parts for GP50502610FBLK

This table gives cross-reference parts and alternative options found for GP50502610FBLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP50502610FBLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GP50502610FLFLTR Fixed Resistor, Metal Film, 0.125W, 261ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, TT Electronics Resistors GP50502610FBLK vs GP50502610FLFLTR
RN1/8T22611% Fixed Resistor, Metal Film, 0.125W, 261ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED SEI Stackpole Electronics Inc GP50502610FBLK vs RN1/8T22611%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP50502610FBLK by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP50502610FBLK by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of GP50502610FBLK would you like to use for your alert(s)?
  • Please alert me when GP50502610FBLK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP50502610FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP50502610FBLK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP50502610FBLK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP50502610FBLK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP50502610FBLK by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: