GP50502610FBLK vs RN1/8T22611% feature comparison

GP50502610FBLK TT Electronics Resistors

Buy Now Datasheet

RN1/8T22611% SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED, LEAD FREE AXIAL LEADED
Reach Compliance Code compliant not_compliant
Additional Feature STANDARD: MIL-R-10509, PRECISION, FLAME PROOF STANDARD: MIL-R-10509, PRECISION
Construction Flame Retardant Flame Retardant
JESD-609 Code e3
Lead Diameter 0.45 mm 0.45 mm
Lead Length 28 mm 28 mm
Manufacturer Series GP RN
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 165 °C 165 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 1.85 mm 1.85 mm
Package Length 3.2 mm 3.2 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.125 W 0.125 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 261 Ω 261 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series GP RN1/8
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 10
ECCN Code EAR99
HTS Code 8533.21.00.90

Compare GP50502610FBLK with alternatives

Compare RN1/8T22611% with alternatives