Part Details for GP30J by General Instrument Corp
Overview of GP30J by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP30J
GP30J CAD Models
GP30J Part Data Attributes:
|
GP30J
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GP30J
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | PATENTED DEVICE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30J
This table gives cross-reference parts and alternative options found for GP30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30J-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30J vs EGP30J-AP |
GP30JHE3/73 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30J vs GP30JHE3/73 |
EGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | GP30J vs EGP30J |
EGP30J-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30J vs EGP30J-BP |
GP30J/93-E3 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30J vs GP30J/93-E3 |
GP30JHE3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GP30J vs GP30JHE3/73 |
EGP30JTR | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | GP30J vs EGP30JTR |
RGP30JAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP30J vs RGP30JAMP |
GP30J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | GP30J vs GP30J-E3/73 |
GP30J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | GP30J vs GP30J-E3/54 |