Part Details for GP30JHE3/73 by Vishay Semiconductors
Overview of GP30JHE3/73 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP30JHE3/73
GP30JHE3/73 CAD Models
GP30JHE3/73 Part Data Attributes:
|
GP30JHE3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP30JHE3/73
Vishay Semiconductors
DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-201AD | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP30JHE3/73
This table gives cross-reference parts and alternative options found for GP30JHE3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30JHE3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EGP30J-AP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30JHE3/73 vs EGP30J-AP |
EGP30J | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | GP30JHE3/73 vs EGP30J |
EGP30J-BP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | GP30JHE3/73 vs EGP30J-BP |
GP30J/93-E3 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30JHE3/73 vs GP30J/93-E3 |
GP30JHE3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GP30JHE3/73 vs GP30JHE3/73 |
EGP30JTR | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | GP30JHE3/73 vs EGP30JTR |
RGP30JAMP | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP30JHE3/73 vs RGP30JAMP |
GP30J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | GP30JHE3/73 vs GP30J-E3/73 |
GP30J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-201AD, | Vishay Intertechnologies | GP30JHE3/73 vs GP30J-E3/54 |
RGP30J-E3/54 | DIODE 3 A, 600 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GP30JHE3/73 vs RGP30J-E3/54 |