Datasheets
GP30AHE3/54 by: Vishay Semiconductors

DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Part Details for GP30AHE3/54 by Vishay Semiconductors

Overview of GP30AHE3/54 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for GP30AHE3/54

GP30AHE3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GP30AHE3/54 Part Data Attributes:

GP30AHE3/54 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
GP30AHE3/54 Vishay Semiconductors DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code DO-201AD
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY
Application HIGH VOLTAGE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 5 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for GP30AHE3/54

This table gives cross-reference parts and alternative options found for GP30AHE3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP30AHE3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EGP30A/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, GP20, 2 PIN Vishay Semiconductors GP30AHE3/54 vs EGP30A/54
EGP30AAMP Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 Fagor Electrónica GP30AHE3/54 vs EGP30AAMP
EGP30A-TP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GP30AHE3/54 vs EGP30A-TP
GP30A/74-E3 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors GP30AHE3/54 vs GP30A/74-E3
EGP30A Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 LRC Leshan Radio Co Ltd GP30AHE3/54 vs EGP30A
EGP30A-E3/54 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN, Rectifier Diode Vishay Semiconductors GP30AHE3/54 vs EGP30A-E3/54
EGP30A-BP Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components GP30AHE3/54 vs EGP30A-BP
EGP30A/90 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC, GP20, 2 PIN Vishay Semiconductors GP30AHE3/54 vs EGP30A/90
RGP30A-E3/54 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Vishay Intertechnologies GP30AHE3/54 vs RGP30A-E3/54
RGP30AZ Rectifier Diode, 1 Element, 3A, 50V V(RRM), Galaxy Semi-Conductor Co Ltd GP30AHE3/54 vs RGP30AZ
Part Number Description Manufacturer Compare
GP30A/65-E3 DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors GP30AHE3/54 vs GP30A/65-E3
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated GP30AHE3/54 vs 1N5400G
SF31G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN Yangzhou Yangjie Electronics Co Ltd GP30AHE3/54 vs SF31G
1N5400G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Formosa Microsemi Co Ltd GP30AHE3/54 vs 1N5400G
FR301G-T Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN Rectron Semiconductor GP30AHE3/54 vs FR301G-T
FR301G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, PLASTIC PACKAGE-2 Uniohm Corp GP30AHE3/54 vs FR301G
FR301G-KA0G Rectifier Diode, Taiwan Semiconductor GP30AHE3/54 vs FR301G-KA0G
FR301G Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-27, Rugao Dachang Electronics Co Ltd GP30AHE3/54 vs FR301G
SF31GA0 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor GP30AHE3/54 vs SF31GA0
ER300_B0_00001 Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE, HERMETIC SEALED, PLASTIC PACKAGE-2 PanJit Semiconductor GP30AHE3/54 vs ER300_B0_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP30AHE3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP30AHE3/54 by Vishay Semiconductors

  • Please alert me when GP30AHE3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP30AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP30AHE3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP30AHE3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP30AHE3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP30AHE3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: