Part Details for GP20G by Surge Components Inc
Overview of GP20G by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for GP20G
GP20G CAD Models
GP20G Part Data Attributes
|
GP20G
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
GP20G
Surge Components Inc
Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AD, DO-201AD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Part Package Code | DO-201AD | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP20G
This table gives cross-reference parts and alternative options found for GP20G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL204-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon | Diodes Incorporated | GP20G vs RL204-B |
1N5394 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 300V V(RRM), Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN | Diotec Semiconductor AG | GP20G vs 1N5394 |
20E4 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 400V V(RRM), Silicon, | Nihon Inter Electronics Corporation | GP20G vs 20E4 |
RL204-B | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, | Frontier Electronics Co Ltd | GP20G vs RL204-B |
GP20G | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-201AE, 2 PIN | Promax-Johnton Electronic Corporation | GP20G vs GP20G |
UT254 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.5A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | GP20G vs UT254 |
CPR2-040LEADFREE | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, | Central Semiconductor Corp | GP20G vs CPR2-040LEADFREE |
RL204 | Rectifier Diode, 1 Phase, 1 Element, 2A, Silicon, DO-15 | International Semiconductor Inc | GP20G vs RL204 |
LT2A04G | Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | GP20G vs LT2A04G |
1N5395-T/R | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Frontier Electronics Co Ltd | GP20G vs 1N5395-T/R |