Part Details for GP1UM27XK by Sharp Corp
Overview of GP1UM27XK by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1UM27XK
GP1UM27XK CAD Models
GP1UM27XK Part Data Attributes
|
GP1UM27XK
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1UM27XK
Sharp Corp
Logic Output Photo IC,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Application | REMOTE CONTROL | |
Configuration | COMPLEX | |
Infrared Range | YES | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LOGIC OUTPUT PHOTO IC | |
Shape | ROUND | |
Supply Voltage-Min | 4.5 V |
Alternate Parts for GP1UM27XK
This table gives cross-reference parts and alternative options found for GP1UM27XK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UM27XK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP1UM27XK0VF | Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 | Sharp Corp | GP1UM27XK vs GP1UM27XK0VF |