GP1UM27RK0VF
Sharp Corp
Description: Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3

Overview of GP1UM27RK0VF by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for GP1UM27RK0VF by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP1UM27RK0VF by Sharp Corp

GP1UM27RK0VF
Sharp Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
LEAD FREE, PLASTIC PACKAGE-3
Reach Compliance Code
unknown
Application
REMOTE CONTROL
Configuration
COMPLEX
Infrared Range
YES
Number of Functions
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Optoelectronic Device Type
LOGIC OUTPUT PHOTO IC
Shape
ROUND
Supply Voltage-Min
4.5 V
Want to compare parts?
  1. GP1UM27RK0VF
    Sharp Corp
    Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3
    VS

Alternate Parts for GP1UM27RK0VF

This table gives cross-reference parts and alternative options found for GP1UM27RK0VF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1UM27RK0VF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP1UM27RK Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM27RK
Part Number Description Manufacturer Compare
GP1UM271RKVF Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 Sharp Corp GP1UM27RK0VF vs GP1UM271RKVF
GP1UM27XK00F Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM27XK00F
GP1UM271RK0F Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM271RK0F
GP1UM271XKVF Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 Sharp Corp GP1UM27RK0VF vs GP1UM271XKVF
GP1UM271RK Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM271RK
GP1UM27XK0VF Logic Output Photo IC, LEAD FREE, PLASTIC PACKAGE-3 Sharp Corp GP1UM27RK0VF vs GP1UM27XK0VF
GP1UM27RK Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM27RK
GP1UM271XK0F Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM271XK0F
GP1UM271XK Logic Output Photo IC, Sharp Corp GP1UM27RK0VF vs GP1UM271XK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP1UM27RK0VF by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP1UM27RK0VF by Sharp Corp

Select Manufacturer
Which Manufacturer of GP1UM27RK0VF would you like to use for your alert(s)?
  • Please alert me when GP1UM27RK0VF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP1UM27RK0VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP1UM27RK0VF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP1UM27RK0VF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP1UM27RK0VF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP1UM27RK0VF by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: