Part Details for GP15B-E3/54 by Vishay Intertechnologies
Overview of GP15B-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP15B-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5991
|
Newark | 1.5A, 100V, supert, not For New Design |Vishay GP15B-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
GP15B-E3/54
|
Avnet Americas | Diode Switching 100V 1.5A 2-Pin DO-15 T/R - Tape and Reel (Alt: GP15B-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1897 / $0.2410 | Buy Now |
DISTI #
625-GP15B-E3
|
Mouser Electronics | Rectifiers 100 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant | 7919 |
|
$0.1800 / $0.6200 | Buy Now |
|
Bristol Electronics | 6026 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE, 1 PHASE, 1 ELEMENT, 1.5A, 100V V(RRM), SILICON, DO-204AC | 4820 |
|
$0.2275 / $0.6500 | Buy Now |
DISTI #
GP15B-E3/54
|
TTI | Rectifiers 100 Volt 1.5 Amp 50 Amp IFSM pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1830 | Buy Now |
Part Details for GP15B-E3/54
GP15B-E3/54 CAD Models
GP15B-E3/54 Part Data Attributes
|
GP15B-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP15B-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP15B-E3/54
This table gives cross-reference parts and alternative options found for GP15B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UGP15B | Rectifier Diode, | Taitron Components Inc | GP15B-E3/54 vs UGP15B |
RGP15B-E3/54 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15B-E3/54 vs RGP15B-E3/54 |
RGP15BAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GP15B-E3/54 vs RGP15BAMP |
GP15B/51 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | GP15B-E3/54 vs GP15B/51 |
RGP15B-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | GP15B-E3/54 vs RGP15B-TP |
GP15B-E3/73 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15B-E3/54 vs GP15B-E3/73 |
GP15B-E3/54 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15B-E3/54 vs GP15B-E3/54 |
GP15B-E3/62 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15B-E3/54 vs GP15B-E3/62 |
GP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, | General Instrument Corp | GP15B-E3/54 vs GP15B |
RGP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, | General Instrument Corp | GP15B-E3/54 vs RGP15B |