Part Details for UGP15B by Taitron Components Inc
Overview of UGP15B by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UGP15B
UGP15B CAD Models
UGP15B Part Data Attributes
|
UGP15B
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
UGP15B
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | DO-15, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UGP15B
This table gives cross-reference parts and alternative options found for UGP15B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UGP15B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15B-E3/54 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15B vs RGP15B-E3/54 |
RGP15BAMP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | UGP15B vs RGP15BAMP |
GP15B/51 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | Vishay Semiconductors | UGP15B vs GP15B/51 |
RGP15B-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | UGP15B vs RGP15B-TP |
GP15B-E3/73 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15B vs GP15B-E3/73 |
GP15B-E3/54 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15B vs GP15B-E3/54 |
GP15B-E3/62 | DIODE 1.5 A, 100 V, SILICON, RECTIFIER DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | UGP15B vs GP15B-E3/62 |
GP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, | General Instrument Corp | UGP15B vs GP15B |
RGP15B | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-204AC, | General Instrument Corp | UGP15B vs RGP15B |
RGP15B-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | UGP15B vs RGP15B-BP |