Part Details for GP10-4007-E3/73 by Vishay Intertechnologies
Overview of GP10-4007-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GP10-4007-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP10-4007-E3/73
|
Avnet Americas | 1A,1000V,STD,SUPERECT. - Bulk (Alt: GP10-4007-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
625-GP10-4007-E3/73
|
Mouser Electronics | Rectifiers 1000 Volt 1.0 Amp Glass Passivated RoHS: Compliant | 0 |
|
$0.0670 / $0.3700 | Order Now |
DISTI #
GP10-4007-E3/73
|
TTI | Rectifiers 1000 Volt 1.0 Amp Glass Passivated pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
Buy Now | |
DISTI #
GP10-4007-E3/73
|
Avnet Americas | 1A,1000V,STD,SUPERECT. - Bulk (Alt: GP10-4007-E3/73) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for GP10-4007-E3/73
GP10-4007-E3/73 CAD Models
GP10-4007-E3/73 Part Data Attributes:
|
GP10-4007-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP10-4007-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP10-4007-E3/73
This table gives cross-reference parts and alternative options found for GP10-4007-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10-4007-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF1010G-AU_R2_000A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, | PanJit Semiconductor | GP10-4007-E3/73 vs UF1010G-AU_R2_000A1 |
UF1MHB0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | GP10-4007-E3/73 vs UF1MHB0 |
MUR190AA0G | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | GP10-4007-E3/73 vs MUR190AA0G |
FR107GHR0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | GP10-4007-E3/73 vs FR107GHR0G |
BA159G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | Gulfsemi | GP10-4007-E3/73 vs BA159G |
FR107GB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | GP10-4007-E3/73 vs FR107GB0G |
1N4007-TR30 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Taitron Components Inc | GP10-4007-E3/73 vs 1N4007-TR30 |
HER108R0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Taiwan Semiconductor | GP10-4007-E3/73 vs HER108R0 |
FR107G-TB | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | GP10-4007-E3/73 vs FR107G-TB |
HER108G | 1A, 1000V, SILICON, SIGNAL DIODE, DO-204AL, DO-41, 2 PIN | Surge Components Inc | GP10-4007-E3/73 vs HER108G |