FR107GH01
Rectron Semiconductor
Description: Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41

Overview of FR107GH01 by Rectron Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for FR107GH01 by Rectron Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FR107GH01 by Rectron Semiconductor

FR107GH01
Rectron Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RECTRON LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
1000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. FR107GH01
    Rectron Semiconductor
    Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41
    VS

Alternate Parts for FR107GH01

This table gives cross-reference parts and alternative options found for FR107GH01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FR107GH01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UF4007 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd FR107GH01 vs UF4007
FR107GM05 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor FR107GH01 vs FR107GM05
FR107GH03-4 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor FR107GH01 vs FR107GH03-4
FR107H05-1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor FR107GH01 vs FR107H05-1
HER108GHA0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs HER108GHA0G
HER108GHB0 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs HER108GHB0
MUR190AR1 Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-41, Taiwan Semiconductor FR107GH01 vs MUR190AR1
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Uniohm Corp FR107GH01 vs HER108G
HER108R1G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs HER108R1G
MUR190AHB0G Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs MUR190AHB0G
Part Number Description Manufacturer Compare
GP10MHM3/73 DIODE 1 A, 1000 V, SILICON, SIGNAL DIODE, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN, Signal Diode Vishay Semiconductors FR107GH01 vs GP10MHM3/73
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Gulfsemi FR107GH01 vs HER108G
FR107G-F Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Rectron Semiconductor FR107GH01 vs FR107G-F
HER108G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd FR107GH01 vs HER108G
BA159GHA1 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs BA159GHA1
BA159GA0G Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor FR107GH01 vs BA159GA0G
FR107H02-3 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 Rectron Semiconductor FR107GH01 vs FR107H02-3
FR107LG Rectifier Diode, 1 Element, 1A, 1000V V(RRM), JGD Semiconductors Co Ltd FR107GH01 vs FR107LG
BA159 Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor FR107GH01 vs BA159
FR107GP-BP-HF Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41, Micro Commercial Components FR107GH01 vs FR107GP-BP-HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FR107GH01 by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FR107GH01 by Rectron Semiconductor

  • Please alert me when FR107GH01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following FR107GH01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FR107GH01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following FR107GH01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FR107GH01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FR107GH01 by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: