Part Details for GNM214R71E222MA01B by Murata Manufacturing Co Ltd
Overview of GNM214R71E222MA01B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GNM214R71E222MA01B
GNM214R71E222MA01B CAD Models
GNM214R71E222MA01B Part Data Attributes
|
GNM214R71E222MA01B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNM214R71E222MA01B
Murata Manufacturing Co Ltd
ISOLATED C NETWORK, 25V, X7R, 0.0022uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.0022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | GNM21 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.5 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for GNM214R71E222MA01B
This table gives cross-reference parts and alternative options found for GNM214R71E222MA01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM214R71E222MA01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM214R71E222MA01J | Array/Network Capacitor, 25V, X7R, 0.0022uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM214R71E222MA01B vs GNM214R71E222MA01J |