Part Details for GN0051R000FE12 by Vishay Dale
Overview of GN0051R000FE12 by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GN0051R000FE12
GN0051R000FE12 CAD Models
GN0051R000FE12 Part Data Attributes
|
GN0051R000FE12
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
GN0051R000FE12
Vishay Dale
RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 4.78 mm | |
Package Length | 14.27 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 4 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2 V |
Alternate Parts for GN0051R000FE12
This table gives cross-reference parts and alternative options found for GN0051R000FE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN0051R000FE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G0051R000FE12 | Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0051R000FE12 vs G0051R000FE12 |
GN0051R000FS70 | RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0051R000FE12 vs GN0051R000FS70 |
G0051R000FE70 | RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | GN0051R000FE12 vs G0051R000FE70 |
G0051R000FE12 | RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | GN0051R000FE12 vs G0051R000FE12 |
GN0051R000FS70 | Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0051R000FE12 vs GN0051R000FS70 |
G0051R000FS70 | Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0051R000FE12 vs G0051R000FS70 |
G0051R000FS73 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | GN0051R000FE12 vs G0051R000FS73 |
GN0051R000FB12 | RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0051R000FE12 vs GN0051R000FB12 |
G0051R000FE70 | Fixed Resistor, Wire Wound, 4W, 1ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0051R000FE12 vs G0051R000FE70 |
G0051R000FS70 | RESISTOR, WIRE WOUND, 4 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0051R000FE12 vs G0051R000FS70 |