Part Details for GN0032R000FS7380 by Vishay Intertechnologies
Overview of GN0032R000FS7380 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN0032R000FS7380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN0032R000FS7380
|
Avnet Americas | GN-3-80 2 1% S73 - Tape and Reel (Alt: GN0032R000FS7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$2.0496 | Buy Now |
Part Details for GN0032R000FS7380
GN0032R000FS7380 CAD Models
GN0032R000FS7380 Part Data Attributes
|
GN0032R000FS7380
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GN0032R000FS7380
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Additional Feature | PRECISION, NON INDUCTIVE | |
Construction | Tubular | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Reference Standard | MIL-PRF-26 | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 2 V |
Alternate Parts for GN0032R000FS7380
This table gives cross-reference parts and alternative options found for GN0032R000FS7380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN0032R000FS7380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN0032R000FS7080 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs GN0032R000FS7080 |
G0032R000FE1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | GN0032R000FS7380 vs G0032R000FE1280 |
G0032R000FS7380 | Fixed Resistor, Wire Wound, | Vishay Intertechnologies | GN0032R000FS7380 vs G0032R000FS7380 |
G0032R000FB1280 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0032R000FS7380 vs G0032R000FB1280 |
G0032R000FE7080 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs G0032R000FE7080 |
G0032R000FS70380 | RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | GN0032R000FS7380 vs G0032R000FS70380 |
G0032R000FE1280 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs G0032R000FE1280 |
GN0032R000FE7080 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs GN0032R000FE7080 |
RW80U2R00FB12 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs RW80U2R00FB12 |
G0032R000FS7080 | Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | GN0032R000FS7380 vs G0032R000FS7080 |