Datasheets
G0032R000FS7380 by: Vishay Intertechnologies

Fixed Resistor, Wire Wound,

Part Details for G0032R000FS7380 by Vishay Intertechnologies

Overview of G0032R000FS7380 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for G0032R000FS7380

Part # Distributor Description Stock Price Buy
DISTI # G0032R000FS7380
Avnet Americas G-3-80 2 1% S73 - Tape and Reel (Alt: G0032R000FS7380) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $1.0773
$1.0773 Buy Now

Part Details for G0032R000FS7380

G0032R000FS7380 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

G0032R000FS7380 Part Data Attributes

G0032R000FS7380 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
G0032R000FS7380 Vishay Intertechnologies Fixed Resistor, Wire Wound,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 10 Weeks
Additional Feature PRECISION
Construction Tubular
JESD-609 Code e0
Lead Diameter 0.508 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 250 °C
Operating Temperature-Min -65 °C
Package Diameter 2.39 mm
Package Length 10.31 mm
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 2 W
Rated Temperature 25 °C
Reference Standard MIL-PRF-26
Resistance 2 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 2 V

Alternate Parts for G0032R000FS7380

This table gives cross-reference parts and alternative options found for G0032R000FS7380. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G0032R000FS7380, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GN0032R000FS7080 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs GN0032R000FS7080
G0032R000FE1280 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Dale G0032R000FS7380 vs G0032R000FE1280
G0032R000FB1280 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale G0032R000FS7380 vs G0032R000FB1280
G0032R000FE7080 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs G0032R000FE7080
GN0032R000FS7380 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs GN0032R000FS7380
G0032R000FS70380 RESISTOR, WIRE WOUND, 2 W, 1 %, 50 ppm, 2 ohm, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Dale G0032R000FS7380 vs G0032R000FS70380
G0032R000FE1280 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs G0032R000FE1280
GN0032R000FE7080 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs GN0032R000FE7080
RW80U2R00FB12 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs RW80U2R00FB12
G0032R000FS7080 Fixed Resistor, Wire Wound, 2W, 2ohm, 2V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies G0032R000FS7380 vs G0032R000FS7080

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for G0032R000FS7380 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: G0032R000FS7380 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of G0032R000FS7380 would you like to use for your alert(s)?
  • Please alert me when G0032R000FS7380 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for G0032R000FS7380 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for G0032R000FS7380 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for G0032R000FS7380 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for G0032R000FS7380.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare G0032R000FS7380 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: