Part Details for GMR7590-100P5CNM513 by Glenair Inc
Overview of GMR7590-100P5CNM513 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMR7590-100P5CNM513
GMR7590-100P5CNM513 CAD Models
GMR7590-100P5CNM513 Part Data Attributes
|
GMR7590-100P5CNM513
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMR7590-100P5CNM513
Glenair Inc
D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .145-.151 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.66 inch | |
Body Length | 2.17 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | ALLOCHROME | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 1.91 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | 2.78 N |
Alternate Parts for GMR7590-100P5CNM513
This table gives cross-reference parts and alternative options found for GMR7590-100P5CNM513. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMR7590-100P5CNM513, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMR7590C-100P3AB | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P3AB |
GMR7590C-100P3ES | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P3ES |
GMR7590C-100P3DR | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P3DR |
GMR7590C-100P2CS1 | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P2CS1 |
GMR7590C-100P1DP | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P1DP |
GMR7590C-100P4DR | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P4DR |
GMR7590-100P5CTM513 | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590-100P5CTM513 |
GMR7590-100P5CTU513 | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590-100P5CTU513 |
GMR7590C-100P5EP | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P5EP |
GMR7590C-100P2DB | D Microminiature Connector, 100 Contact(s), Male, 0.075 inch Pitch, Solder Terminal, Locking, | Glenair Inc | GMR7590-100P5CNM513 vs GMR7590C-100P2DB |