Part Details for GMPM4E113PCBSRN-.109 by Glenair Inc
Overview of GMPM4E113PCBSRN-.109 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMPM4E113PCBSRN-.109
GMPM4E113PCBSRN-.109 CAD Models
GMPM4E113PCBSRN-.109 Part Data Attributes
|
GMPM4E113PCBSRN-.109
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
GMPM4E113PCBSRN-.109
Glenair Inc
D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.315 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S8P3 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 32 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Terminal Length | 0.109 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for GMPM4E113PCBSRN-.109
This table gives cross-reference parts and alternative options found for GMPM4E113PCBSRN-.109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM4E113PCBSRN-.109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMPM2E113PCBSRN-.109 | D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug | Glenair Inc | GMPM4E113PCBSRN-.109 vs GMPM2E113PCBSRN-.109 |
GMPM1E113PCBSRN-.109 | D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug, | Glenair Inc | GMPM4E113PCBSRN-.109 vs GMPM1E113PCBSRN-.109 |
GMPM6E113PCBSRN-.109 | D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug | Glenair Inc | GMPM4E113PCBSRN-.109 vs GMPM6E113PCBSRN-.109 |
GMPM5E113PCBSRN-.109 | D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug | Glenair Inc | GMPM4E113PCBSRN-.109 vs GMPM5E113PCBSRN-.109 |