GMPM3E113PCBSNU-.109
Glenair Inc
Description: D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug,

Overview of GMPM3E113PCBSNU-.109 by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for GMPM3E113PCBSNU-.109 by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMPM3E113PCBSNU-.109 by Glenair Inc

GMPM3E113PCBSNU-.109
Glenair Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.315 inch
Body Depth
0.355 inch
Body Length
1.335 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S8P3
Contact Finish Mating
AU ON NI
Contact Finish Termination
Gold (Au)
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
32 mΩ
Contact Style
HYBRID
Dielectric Withstanding Voltage
600VAC V
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mixed Contacts
YES
Mounting Option 1
#2-56
Mounting Option 2
THREADED INSERT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Shell Material
STAINLESS STEEL
Terminal Length
0.109 inch
Termination Type
SOLDER
Total Number of Contacts
11
Want to compare parts?
  1. GMPM3E113PCBSNU-.109
    Glenair Inc
    D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug,
    VS

Alternate Parts for GMPM3E113PCBSNU-.109

This table gives cross-reference parts and alternative options found for GMPM3E113PCBSNU-.109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMPM3E113PCBSNU-.109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GMPM1E113PCBSXU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug, Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM1E113PCBSXU-.109
GMPM4E113PCBSSU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM4E113PCBSSU-.109
GMPM5E113PCBSTU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM5E113PCBSTU-.109
GMPM4E113PCBSPN-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM4E113PCBSPN-.109
GMPM4E113PCBSSM-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, M2, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM4E113PCBSSM-.109
GMPM6E113PCBSSU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM6E113PCBSSU-.109
GMPM1E113PCBSSM-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, M2, Plug, Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM1E113PCBSSM-.109
GMPM2E113PCBSNU-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, #2-56, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM2E113PCBSNU-.109
GMPM6E113PCBSRN-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM6E113PCBSRN-.109
GMPM6E113PCBSNN-.109 D Microminiature Connector, 11 Contact(s), Female, Solder Terminal, Locking, Plug Glenair Inc GMPM3E113PCBSNU-.109 vs GMPM6E113PCBSNN-.109

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMPM3E113PCBSNU-.109 by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMPM3E113PCBSNU-.109 by Glenair Inc

Select Manufacturer
Which Manufacturer of GMPM3E113PCBSNU-.109 would you like to use for your alert(s)?
  • Please alert me when GMPM3E113PCBSNU-.109 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMPM3E113PCBSNU-.109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMPM3E113PCBSNU-.109 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMPM3E113PCBSNU-.109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMPM3E113PCBSNU-.109.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMPM3E113PCBSNU-.109 by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: