Part Details for GMM7322140CMSG-6 by LG Semicon Co Ltd
Overview of GMM7322140CMSG-6 by LG Semicon Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Part Details for GMM7322140CMSG-6
GMM7322140CMSG-6 CAD Models
GMM7322140CMSG-6 Part Data Attributes
|
GMM7322140CMSG-6
LG Semicon Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM7322140CMSG-6
LG Semicon Co Ltd
EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LG SEMICON CO LTD | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 60 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 67108864 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for GMM7322140CMSG-6
This table gives cross-reference parts and alternative options found for GMM7322140CMSG-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7322140CMSG-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI322000B-60TH | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322140CMSG-6 vs STI322000B-60TH |
IBM11D2325LC-6RT | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | GMM7322140CMSG-6 vs IBM11D2325LC-6RT |
STI322000A-60TC | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322140CMSG-6 vs STI322000A-60TC |
STI322000-70GN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322140CMSG-6 vs STI322000-70GN |
MCM32L200SG80 | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7322140CMSG-6 vs MCM32L200SG80 |
MCM32216SG60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7322140CMSG-6 vs MCM32216SG60 |
HYM532220ASLEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | GMM7322140CMSG-6 vs HYM532220ASLEG-80 |
STI322000B-60GH | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322140CMSG-6 vs STI322000B-60GH |
MT16D232M-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7322140CMSG-6 vs MT16D232M-6 |
CL001E02320B0EJ-60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | GMM7322140CMSG-6 vs CL001E02320B0EJ-60 |