There are no models available for this part yet.
Overview of GMM7322000DSG-60 by LG Semicon Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
CAD Models for GMM7322000DSG-60 by LG Semicon Co Ltd
Part Data Attributes for GMM7322000DSG-60 by LG Semicon Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LG SEMICON CO LTD
|
Package Description
|
SIMM-72
|
Reach Compliance Code
|
unknown
|
Access Mode
|
FAST PAGE
|
Access Time-Max
|
60 ns
|
Additional Feature
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
Alternate Memory Width
|
16
|
JESD-30 Code
|
R-XSMA-N72
|
Memory Density
|
67108864 bit
|
Memory IC Type
|
FAST PAGE DRAM MODULE
|
Memory Width
|
32
|
Number of Functions
|
1
|
Number of Ports
|
1
|
Number of Terminals
|
72
|
Number of Words
|
2097152 words
|
Number of Words Code
|
2000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2MX32
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
1024
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
SINGLE
|
Alternate Parts for GMM7322000DSG-60
This table gives cross-reference parts and alternative options found for GMM7322000DSG-60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7322000DSG-60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI322000B-60TH | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322000DSG-60 vs STI322000B-60TH |
IBM11D2325LC-6RT | EDO DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | IBM | GMM7322000DSG-60 vs IBM11D2325LC-6RT |
STI322000A-60TC | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322000DSG-60 vs STI322000A-60TC |
STI322000-70GN | Fast Page DRAM Module, 2MX32, 70ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322000DSG-60 vs STI322000-70GN |
MCM32L200SG80 | 2MX32 FAST PAGE DRAM MODULE, 80ns, SMA72, SIMM-72 | Motorola Mobility LLC | GMM7322000DSG-60 vs MCM32L200SG80 |
MCM32216SG60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7322000DSG-60 vs MCM32216SG60 |
HYM532220ASLEG-80 | Fast Page DRAM Module, 2MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | GMM7322000DSG-60 vs HYM532220ASLEG-80 |
STI322000B-60GH | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Simple Tech Inc | GMM7322000DSG-60 vs STI322000B-60GH |
MT16D232M-6 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7322000DSG-60 vs MT16D232M-6 |
CL001E02320B0EJ-60 | Fast Page DRAM Module, 2MX32, 60ns, CMOS, SIMM-72 | Celestica Inc | GMM7322000DSG-60 vs CL001E02320B0EJ-60 |