Part Details for GMM7321000BS-80 by Goldstar Electron Co Ltd
Overview of GMM7321000BS-80 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for GMM7321000BS-80
GMM7321000BS-80 CAD Models
GMM7321000BS-80 Part Data Attributes
|
GMM7321000BS-80
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GMM7321000BS-80
Goldstar Electron Co Ltd
Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | SIMM-72 | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for GMM7321000BS-80
This table gives cross-reference parts and alternative options found for GMM7321000BS-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7321000BS-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT8D132M-8 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Micron Technology Inc | GMM7321000BS-80 vs MT8D132M-8 |
MH1M32EJ-8 | Fast Page DRAM, 1MX32, 80ns, CMOS, SIMM-72 | Mitsubishi Electric | GMM7321000BS-80 vs MH1M32EJ-8 |
THM321020S-80 | IC 1M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | GMM7321000BS-80 vs THM321020S-80 |
HB56D132BR-8A | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Hitachi Ltd | GMM7321000BS-80 vs HB56D132BR-8A |
GMM7321100BS-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7321000BS-80 vs GMM7321100BS-80 |
GMM7321000CS-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | GMM7321000BS-80 vs GMM7321000CS-80 |
HB56A132BU-8C | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIP-72 | Hitachi Ltd | GMM7321000BS-80 vs HB56A132BU-8C |
MCM32130SH80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Motorola Semiconductor Products | GMM7321000BS-80 vs MCM32130SH80 |
GMM7321000DSG-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, PSMA72 | SK Hynix Inc | GMM7321000BS-80 vs GMM7321000DSG-80 |
HB56A132BW-8C | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIP-72 | Hitachi Ltd | GMM7321000BS-80 vs HB56A132BW-8C |