Part Details for V404J32S80T by Mosel Vitelic Corporation
Overview of V404J32S80T by Mosel Vitelic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for V404J32S80T
V404J32S80T CAD Models
V404J32S80T Part Data Attributes
|
V404J32S80T
Mosel Vitelic Corporation
Buy Now
Datasheet
|
Compare Parts:
V404J32S80T
Mosel Vitelic Corporation
Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSEL-VITELIC | |
Part Package Code | SIMM | |
Package Description | , | |
Pin Count | 72 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-XSMA-N72 | |
Memory Density | 33554432 bit | |
Memory IC Type | FAST PAGE DRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 72 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | SINGLE |
Alternate Parts for V404J32S80T
This table gives cross-reference parts and alternative options found for V404J32S80T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of V404J32S80T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STI321000A-80GI | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | V404J32S80T vs STI321000A-80GI |
MSC23B1321A-80DS2 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | OKI Electric Industry Co Ltd | V404J32S80T vs MSC23B1321A-80DS2 |
STI321000A-80GR | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | V404J32S80T vs STI321000A-80GR |
STI321000A-80GG | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Simple Tech Inc | V404J32S80T vs STI321000A-80GG |
GMM7321000CSG-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | LG Semicon Co Ltd | V404J32S80T vs GMM7321000CSG-80 |
HB56A132BU-8B | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Hitachi Ltd | V404J32S80T vs HB56A132BU-8B |
V404J32SS80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Mosel Vitelic Corporation | V404J32S80T vs V404J32SS80 |
HYM532120ATW-80 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | SK Hynix Inc | V404J32S80T vs HYM532120ATW-80 |
THM321000S-80 | IC 1M X 32 FAST PAGE DRAM MODULE, 80 ns, SMA72, SIMM-72, Dynamic RAM | Toshiba America Electronic Components | V404J32S80T vs THM321000S-80 |
KMM5321000AVG-8 | Fast Page DRAM Module, 1MX32, 80ns, CMOS, SIMM-72 | Samsung Semiconductor | V404J32S80T vs KMM5321000AVG-8 |