GMM7321000BS-70
Description: Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72

Overview of GMM7321000BS-70 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for GMM7321000BS-70 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMM7321000BS-70 by LG Semicon Co Ltd

GMM7321000BS-70
LG Semicon Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LG SEMICON CO LTD
Package Description
SIMM-72
Reach Compliance Code
unknown
Access Mode
FAST PAGE
Access Time-Max
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width
16
I/O Type
COMMON
JESD-30 Code
R-XSMA-N72
Memory Density
33554432 bit
Memory IC Type
FAST PAGE DRAM MODULE
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
72
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
Package Code
SIMM
Package Equivalence Code
SSIM72
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Refresh Cycles
1024
Seated Height-Max
25.4 mm
Self Refresh
NO
Standby Current-Max
0.008 A
Supply Current-Max
0.8 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
SINGLE
Want to compare parts?
  1. GMM7321000BS-70
    LG Semicon Co Ltd
    Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72
    VS

Alternate Parts for GMM7321000BS-70

This table gives cross-reference parts and alternative options found for GMM7321000BS-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMM7321000BS-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH1M32BNDJ-7 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Mitsubishi Electric GMM7321000BS-70 vs MH1M32BNDJ-7
MCM32T100SH70 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Motorola Mobility LLC GMM7321000BS-70 vs MCM32T100SH70
HB56D132SBR-7A Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Hitachi Ltd GMM7321000BS-70 vs HB56D132SBR-7A
MCM32T100SH70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Motorola Semiconductor Products GMM7321000BS-70 vs MCM32T100SH70
IBM11D1320B-70J Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 IBM GMM7321000BS-70 vs IBM11D1320B-70J
MH1M32CDJ-7 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Mitsubishi Electric GMM7321000BS-70 vs MH1M32CDJ-7
MSC23132-70BS8 Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 LAPIS Semiconductor Co Ltd GMM7321000BS-70 vs MSC23132-70BS8
HB56D132BR-7A Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Hitachi Ltd GMM7321000BS-70 vs HB56D132BR-7A
MSC23S132-70BS8 Fast Page DRAM Module, 1MX32, 70ns, CMOS, PSMA72 LAPIS Semiconductor Co Ltd GMM7321000BS-70 vs MSC23S132-70BS8
GMM7321000CSG-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 LG Semicon Co Ltd GMM7321000BS-70 vs GMM7321000CSG-70
Part Number Description Manufacturer Compare
MC-421000A32BA-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Elpida Memory Inc GMM7321000BS-70 vs MC-421000A32BA-70
TM124BBK32H-70 1MX32 FAST PAGE DRAM MODULE, 70ns, SMA72, SIMM-72 Texas Instruments GMM7321000BS-70 vs TM124BBK32H-70
STI321000-70TO Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc GMM7321000BS-70 vs STI321000-70TO
STI321000-70TS Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Simple Tech Inc GMM7321000BS-70 vs STI321000-70TS
HYM532100M-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 SK Hynix Inc GMM7321000BS-70 vs HYM532100M-70
VM13218160BTGA-7 Fast Page DRAM Module, 1MX32, 70ns, MOS, SIMM-72 Vanguard International Semiconductor Corporation GMM7321000BS-70 vs VM13218160BTGA-7
KMM5321000CV-7 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Samsung Semiconductor GMM7321000BS-70 vs KMM5321000CV-7
MSC23B1321D-70DS2 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 OKI Electric Industry Co Ltd GMM7321000BS-70 vs MSC23B1321D-70DS2
CL001E01320B0EJ-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Celestica Inc GMM7321000BS-70 vs CL001E01320B0EJ-70
CL001D01320B0DJ-70 Fast Page DRAM Module, 1MX32, 70ns, CMOS, SIMM-72 Celestica Inc GMM7321000BS-70 vs CL001D01320B0DJ-70

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMM7321000BS-70 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMM7321000BS-70 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GMM7321000BS-70 would you like to use for your alert(s)?
  • Please alert me when GMM7321000BS-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMM7321000BS-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMM7321000BS-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMM7321000BS-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMM7321000BS-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMM7321000BS-70 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: