Datasheets
GMG04CG1R0C25NT-50 by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP

Part Details for GMG04CG1R0C25NT-50 by Cal-Chip Electronics

Overview of GMG04CG1R0C25NT-50 by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for GMG04CG1R0C25NT-50

GMG04CG1R0C25NT-50 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMG04CG1R0C25NT-50 Part Data Attributes

GMG04CG1R0C25NT-50 Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMG04CG1R0C25NT-50 Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description , 0402
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000001 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.55 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 25%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 25%
Rated (DC) Voltage (URdc) 25 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for GMG04CG1R0C25NT-50

This table gives cross-reference parts and alternative options found for GMG04CG1R0C25NT-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMG04CG1R0C25NT-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CE0402A-1R0-C025GT Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, RCD Components Inc GMG04CG1R0C25NT-50 vs CE0402A-1R0-C025GT
BC023A1R0CZT1SA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMG04CG1R0C25NT-50 vs BC023A1R0CZT1SA2
CE0402A-1R0-C025GBW Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, RCD Components Inc GMG04CG1R0C25NT-50 vs CE0402A-1R0-C025GBW
C0402C0G250-1R0CNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD GMG04CG1R0C25NT-50 vs C0402C0G250-1R0CNE
BC023A1R0CZT6SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMG04CG1R0C25NT-50 vs BC023A1R0CZT6SA3
KGM05ACG1E1R0CH Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMG04CG1R0C25NT-50 vs KGM05ACG1E1R0CH
0402N1R0C250PHW-HB Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Knowles Capacitors GMG04CG1R0C25NT-50 vs 0402N1R0C250PHW-HB
MQ023A1R0CGB3A Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP Kyocera AVX Components GMG04CG1R0C25NT-50 vs MQ023A1R0CGB3A
0402RN1R0C250PR Ceramic Capacitor, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Knowles Capacitors GMG04CG1R0C25NT-50 vs 0402RN1R0C250PR
AU023A1R0CA79A Ceramic Capacitor, Multilayer, Ceramic, 25V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0402, Kyocera AVX Components GMG04CG1R0C25NT-50 vs AU023A1R0CA79A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMG04CG1R0C25NT-50 by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMG04CG1R0C25NT-50 by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMG04CG1R0C25NT-50 would you like to use for your alert(s)?
  • Please alert me when GMG04CG1R0C25NT-50 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMG04CG1R0C25NT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMG04CG1R0C25NT-50 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMG04CG1R0C25NT-50 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMG04CG1R0C25NT-50.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMG04CG1R0C25NT-50 by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: