Part Details for GMC32X7R184M50NTTLF by Cal-Chip Electronics
Overview of GMC32X7R184M50NTTLF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMC32X7R184M50NTTLF
GMC32X7R184M50NTTLF CAD Models
GMC32X7R184M50NTTLF Part Data Attributes
|
GMC32X7R184M50NTTLF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC32X7R184M50NTTLF
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GMC32X7R184M50NTTLF
This table gives cross-reference parts and alternative options found for GMC32X7R184M50NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC32X7R184M50NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R184M050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | GMC32X7R184M50NTTLF vs GRM42-2X7R184M050BL |
C1210X184M50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Passive Plus Inc | GMC32X7R184M50NTTLF vs C1210X184M50CB |
12102R184M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GMC32X7R184M50NTTLF vs 12102R184M9B20 |
C1210X184M50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | GMC32X7R184M50NTTLF vs C1210X184M50PT |
1210B184M500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GMC32X7R184M50NTTLF vs 1210B184M500NHT |
12102R184M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | GMC32X7R184M50NTTLF vs 12102R184M9CB2 |
C1210Y184M5RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | KEMET Corporation | GMC32X7R184M50NTTLF vs C1210Y184M5RALAUTO |
500S41X184MSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | GMC32X7R184M50NTTLF vs 500S41X184MSE |
MC10MTB500184 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Viking Tech Corp | GMC32X7R184M50NTTLF vs MC10MTB500184 |
12102R184M9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | YAGEO Corporation | GMC32X7R184M50NTTLF vs 12102R184M9BF0D |