Part Details for C1210Y184M5RALAUTO by KEMET Corporation
Overview of C1210Y184M5RALAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C1210Y184M5RALAUTO
C1210Y184M5RALAUTO CAD Models
C1210Y184M5RALAUTO Part Data Attributes
|
C1210Y184M5RALAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C1210Y184M5RALAUTO
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C1210Y184M5RALAUTO
This table gives cross-reference parts and alternative options found for C1210Y184M5RALAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C1210Y184M5RALAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM42-2X7R184M050BL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | Murata Manufacturing Co Ltd | C1210Y184M5RALAUTO vs GRM42-2X7R184M050BL |
C1210X184M50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Passive Plus Inc | C1210Y184M5RALAUTO vs C1210X184M50CB |
12102R184M9B20 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210Y184M5RALAUTO vs 12102R184M9B20 |
C1210X184M50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Passive Plus Inc | C1210Y184M5RALAUTO vs C1210X184M50PT |
1210B184M500NHT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Knowles Capacitors | C1210Y184M5RALAUTO vs 1210B184M500NHT |
GMC32X7R184M50NTTLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C1210Y184M5RALAUTO vs GMC32X7R184M50NTTLF |
12102R184M9CB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.18uF, SURFACE MOUNT, 1210, CHIP | YAGEO Corporation | C1210Y184M5RALAUTO vs 12102R184M9CB2 |
500S41X184MSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | EXXELIA Group | C1210Y184M5RALAUTO vs 500S41X184MSE |
MC10MTB500184 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | Viking Tech Corp | C1210Y184M5RALAUTO vs MC10MTB500184 |
12102R184M9BF0D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1210, CHIP | YAGEO Corporation | C1210Y184M5RALAUTO vs 12102R184M9BF0D |