Datasheets
GMC31CG301J200NT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP

Part Details for GMC31CG301J200NT by Cal-Chip Electronics

Overview of GMC31CG301J200NT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC31CG301J200NT

Part # Distributor Description Stock Price Buy
DISTI # 2571-GMC31CG301J200NTTR-ND
DigiKey CAP CER 300PF 200V C0G/NP0 1206 Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT 88000
In Stock
  • 4,000 $0.3000
  • 32,000 $0.2900
$0.2900 / $0.3000 Buy Now

Part Details for GMC31CG301J200NT

GMC31CG301J200NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMC31CG301J200NT Part Data Attributes

GMC31CG301J200NT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMC31CG301J200NT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0003uF, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0003 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.9 mm
JESD-609 Code e3
Length 3.2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 5%
Rated (DC) Voltage (URdc) 200 V
Size Code 1206
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 1.6 mm

Alternate Parts for GMC31CG301J200NT

This table gives cross-reference parts and alternative options found for GMC31CG301J200NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC31CG301J200NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CL31C301JDCALNL Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCALNL
CL31C301JDCGNNC Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCGNNC
CL31C301JDCGCNC Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCGCNC
CL31C301JDCANNL Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCANNL
CL31C301JDNP Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDNP
CL31C301JDCNLNE Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCNLNE
CL31C301JDCNLNB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCNLNB
CL31C301JDCNNNB Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCNNNB
CL31C301JDCGCNE Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCGCNE
CL31C301JDCALNE Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, Samsung Electro-Mechanics GMC31CG301J200NT vs CL31C301JDCALNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC31CG301J200NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC31CG301J200NT by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC31CG301J200NT would you like to use for your alert(s)?
  • Please alert me when GMC31CG301J200NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC31CG301J200NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC31CG301J200NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC31CG301J200NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC31CG301J200NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC31CG301J200NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: