Part Details for CL31C301JDCGNNC by Samsung Electro-Mechanics
Overview of CL31C301JDCGNNC by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL31C301JDCGNNC
CL31C301JDCGNNC CAD Models
CL31C301JDCGNNC Part Data Attributes
|
CL31C301JDCGNNC
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL31C301JDCGNNC
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for CL31C301JDCGNNC
This table gives cross-reference parts and alternative options found for CL31C301JDCGNNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31C301JDCGNNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL31C301JDCALNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCALNL |
CL31C301JDCGCNC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCGCNC |
CL31C301JDCANNL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCANNL |
CL31C301JDNP | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDNP |
CL31C301JDCNLNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCNLNE |
CL31C301JDCNLNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCNLNB |
CL31C301JDCNNNB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCNNNB |
CL31C301JDCGCNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCGCNE |
CL31C301JDCALNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCALNE |
CL31C301JDCNCNE | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0003uF, 1206, | Samsung Electro-Mechanics | CL31C301JDCGNNC vs CL31C301JDCNCNE |