Capacitors
GMC21CG391G50NTTLF
Cal-Chip Electronics
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT

Overview of GMC21CG391G50NTTLF by Cal-Chip Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GMC21CG391G50NTTLF by Cal-Chip Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMC21CG391G50NTTLF by Cal-Chip Electronics

GMC21CG391G50NTTLF
Cal-Chip Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CAL-CHIP ELECTRONICS INC
Package Description
, 0805
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.00039 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, CARDBOARD/EMBOSSED PLASTIC
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GMC21CG391G50NTTLF
    Cal-Chip Electronics
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GMC21CG391G50NTTLF

This table gives cross-reference parts and alternative options found for GMC21CG391G50NTTLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC21CG391G50NTTLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0805CG391G50PT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Passive Plus Inc GMC21CG391G50NTTLF vs C0805CG391G50PT
0805CG391G9C22 CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP YAGEO Corporation GMC21CG391G50NTTLF vs 0805CG391G9C22
0805H0500391GFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Knowles Capacitors GMC21CG391G50NTTLF vs 0805H0500391GFT
GRM40C0G391G050AL CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP Murata Manufacturing Co Ltd GMC21CG391G50NTTLF vs GRM40C0G391G050AL
0805M391G500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Knowles Capacitors GMC21CG391G50NTTLF vs 0805M391G500BT
0805J0500391GCBA51 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Knowles Capacitors GMC21CG391G50NTTLF vs 0805J0500391GCBA51
NPO0805HTTD391G Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape KOA Speer Electronics Inc GMC21CG391G50NTTLF vs NPO0805HTTD391G
GXM2165C1H391GA02J Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd GMC21CG391G50NTTLF vs GXM2165C1H391GA02J
C0805CG391G50CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP Passive Plus Inc GMC21CG391G50NTTLF vs C0805CG391G50CT
0805F0500391GFT Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Knowles Capacitors GMC21CG391G50NTTLF vs 0805F0500391GFT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC21CG391G50NTTLF by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC21CG391G50NTTLF by Cal-Chip Electronics

Select Manufacturer
Which Manufacturer of GMC21CG391G50NTTLF would you like to use for your alert(s)?
  • Please alert me when GMC21CG391G50NTTLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMC21CG391G50NTTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC21CG391G50NTTLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMC21CG391G50NTTLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC21CG391G50NTTLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC21CG391G50NTTLF by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: