Part Details for GXM2165C1H391GA02J by Murata Manufacturing Co Ltd
Overview of GXM2165C1H391GA02J by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GXM2165C1H391GA02J
GXM2165C1H391GA02J CAD Models
GXM2165C1H391GA02J Part Data Attributes
|
GXM2165C1H391GA02J
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GXM2165C1H391GA02J
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GXM2165C1H391GA02J
This table gives cross-reference parts and alternative options found for GXM2165C1H391GA02J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GXM2165C1H391GA02J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805CG391G50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | GXM2165C1H391GA02J vs C0805CG391G50PT |
0805CG391G9C22 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | GXM2165C1H391GA02J vs 0805CG391G9C22 |
0805H0500391GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H391GA02J vs 0805H0500391GFT |
GRM40C0G391G050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00039uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GXM2165C1H391GA02J vs GRM40C0G391G050AL |
0805M391G500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H391GA02J vs 0805M391G500BT |
0805J0500391GCBA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H391GA02J vs 0805J0500391GCBA51 |
NPO0805HTTD391G | Capacitor, Ceramic, Chip, General Purpose, 390pF, 50V, ±2%, C0G/NP0, 0805 (2012 mm), 0.051"T, -55º ~ +125ºC, 7" Reel/Paper Tape | KOA Speer Electronics Inc | GXM2165C1H391GA02J vs NPO0805HTTD391G |
C0805CG391G50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Passive Plus Inc | GXM2165C1H391GA02J vs C0805CG391G50CT |
0805F0500391GFT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | GXM2165C1H391GA02J vs 0805F0500391GFT |
0805M391G500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Surface Mount, 0805, CHIP | Knowles Capacitors | GXM2165C1H391GA02J vs 0805M391G500ET |