Part Details for CC0201MPX5R6BB473 by YAGEO Corporation
Overview of CC0201MPX5R6BB473 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CC0201MPX5R6BB473
CC0201MPX5R6BB473 CAD Models
CC0201MPX5R6BB473 Part Data Attributes
|
CC0201MPX5R6BB473
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
CC0201MPX5R6BB473
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for CC0201MPX5R6BB473
This table gives cross-reference parts and alternative options found for CC0201MPX5R6BB473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CC0201MPX5R6BB473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMC02X5R473M10NTD | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Cal-Chip Electronics | CC0201MPX5R6BB473 vs GMC02X5R473M10NTD |
0201ZD473MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±20%, X5R, 0201 (0603 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | CC0201MPX5R6BB473 vs 0201ZD473MAT2A |
C0603X5R473MDCS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Darfon Corporation | CC0201MPX5R6BB473 vs C0603X5R473MDCS |
SCM04D473MNNH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Surge Components Inc | CC0201MPX5R6BB473 vs SCM04D473MNNH |
CMC-010/473MX50201T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | Tecate Group | CC0201MPX5R6BB473 vs CMC-010/473MX50201T |
C0603X5R1A473M030BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | CC0201MPX5R6BB473 vs C0603X5R1A473M030BC |
LMK063BJ473MP-F | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 10V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | TAIYO YUDEN | CC0201MPX5R6BB473 vs LMK063BJ473MP-F |
223824853745 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | YAGEO Corporation | CC0201MPX5R6BB473 vs 223824853745 |
CC0201MRX5R6BB473 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CC0201MPX5R6BB473 vs CC0201MRX5R6BB473 |
LMK063BJ473MP-T | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0201, | TAIYO YUDEN | CC0201MPX5R6BB473 vs LMK063BJ473MP-T |