Datasheets
GM71VS17800CJ-5 by: LG Semicon Co Ltd

Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28,

Part Details for GM71VS17800CJ-5 by LG Semicon Co Ltd

Overview of GM71VS17800CJ-5 by LG Semicon Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for GM71VS17800CJ-5

GM71VS17800CJ-5 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GM71VS17800CJ-5 Part Data Attributes

GM71VS17800CJ-5 LG Semicon Co Ltd
Buy Now Datasheet
Compare Parts:
GM71VS17800CJ-5 LG Semicon Co Ltd Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28,
Part Life Cycle Code Obsolete
Ihs Manufacturer LG SEMICON CO LTD
Reach Compliance Code unknown
Access Mode FAST PAGE
Access Time-Max 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J28
Memory Density 16777216 bit
Memory IC Type FAST PAGE DRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 28
Number of Words 2097152 words
Number of Words Code 2000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2MX8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form J BEND
Terminal Position DUAL

Alternate Parts for GM71VS17800CJ-5

This table gives cross-reference parts and alternative options found for GM71VS17800CJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71VS17800CJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HYB3117800BJL-50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28 Siemens GM71VS17800CJ-5 vs HYB3117800BJL-50
MSM51V17800D-50JS Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 LAPIS Semiconductor Co Ltd GM71VS17800CJ-5 vs MSM51V17800D-50JS
MSM51V17800D-50TS-K Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 LAPIS Semiconductor Co Ltd GM71VS17800CJ-5 vs MSM51V17800D-50TS-K
IS41LV8205A-50J Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Integrated Silicon Solution Inc GM71VS17800CJ-5 vs IS41LV8205A-50J
KM48V2000CS-L5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 Samsung Semiconductor GM71VS17800CJ-5 vs KM48V2000CS-L5
UPD4217800LLE-A50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 NEC Electronics America Inc GM71VS17800CJ-5 vs UPD4217800LLE-A50
MSM51V16800B-50JS Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 OKI Electric Industry Co Ltd GM71VS17800CJ-5 vs MSM51V16800B-50JS
K4F170812D-BC50 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor GM71VS17800CJ-5 vs K4F170812D-BC50
M5M4V17800CTP-5S Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 Mitsubishi Electric GM71VS17800CJ-5 vs M5M4V17800CTP-5S
KM48V2000CK-5 Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Samsung Semiconductor GM71VS17800CJ-5 vs KM48V2000CK-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM71VS17800CJ-5 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM71VS17800CJ-5 by LG Semicon Co Ltd

  • Please alert me when GM71VS17800CJ-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GM71VS17800CJ-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM71VS17800CJ-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GM71VS17800CJ-5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM71VS17800CJ-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM71VS17800CJ-5 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: