Part Details for HYB3117800BJL-50 by Siemens
Overview of HYB3117800BJL-50 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HYB3117800BJL-50
HYB3117800BJL-50 CAD Models
HYB3117800BJL-50 Part Data Attributes
|
HYB3117800BJL-50
Siemens
Buy Now
Datasheet
|
Compare Parts:
HYB3117800BJL-50
Siemens
Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 50 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | |
JESD-30 Code | R-PDSO-J28 | |
Memory Density | 16777216 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 2048 | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | DUAL |
Alternate Parts for HYB3117800BJL-50
This table gives cross-reference parts and alternative options found for HYB3117800BJL-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HYB3117800BJL-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4V17800CJ-5T | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | HYB3117800BJL-50 vs M5M4V17800CJ-5T |
MSM51V17800BSL-50TS-K | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | OKI Electric Industry Co Ltd | HYB3117800BJL-50 vs MSM51V17800BSL-50TS-K |
IS41LV8205B-50JL | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | Integrated Silicon Solution Inc | HYB3117800BJL-50 vs IS41LV8205B-50JL |
GM71V17800CLJ-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, | LG Semicon Co Ltd | HYB3117800BJL-50 vs GM71V17800CLJ-5 |
M5M4V17800CJ-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | HYB3117800BJL-50 vs M5M4V17800CJ-5 |
K4F170812D-BL500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | HYB3117800BJL-50 vs K4F170812D-BL500 |
HM51W17800LTS-5 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 | Hitachi Ltd | HYB3117800BJL-50 vs HM51W17800LTS-5 |
IBM0117800PT3-50 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 X 0.725 INCH, TSOP2-28 | IBM | HYB3117800BJL-50 vs IBM0117800PT3-50 |
K4F170812C-FL500 | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, TSOP2-28 | Samsung Semiconductor | HYB3117800BJL-50 vs K4F170812C-FL500 |
M5M4V17800CTP-5ST | Fast Page DRAM, 2MX8, 50ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-28 | Mitsubishi Electric | HYB3117800BJL-50 vs M5M4V17800CTP-5ST |