Part Details for GM71C4400ALR-10 by Goldstar Electron Co Ltd
Overview of GM71C4400ALR-10 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Part Details for GM71C4400ALR-10
GM71C4400ALR-10 CAD Models
GM71C4400ALR-10 Part Data Attributes:
|
GM71C4400ALR-10
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM71C4400ALR-10
Goldstar Electron Co Ltd
Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-PDSO-G20 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for GM71C4400ALR-10
This table gives cross-reference parts and alternative options found for GM71C4400ALR-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C4400ALR-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44400ATP-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | GM71C4400ALR-10 vs M5M44400ATP-10 |
MT4C4004JDJ-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Micron Technology Inc | GM71C4400ALR-10 vs MT4C4004JDJ-10 |
GM71C4400ALZ-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | GM71C4400ALR-10 vs GM71C4400ALZ-10 |
MT4C4001JECJA-10/883C | Fast Page DRAM, 1MX4, 100ns, CMOS, CDSO20, SOJ-20 | Micross Components | GM71C4400ALR-10 vs MT4C4001JECJA-10/883C |
EDI441024C100ZM | Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, | Electronic Designs Inc | GM71C4400ALR-10 vs EDI441024C100ZM |
UPD424410LA-10L | IC,DRAM,FAST PAGE,1MX4,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | GM71C4400ALR-10 vs UPD424410LA-10L |
MSM514410A-10J | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | GM71C4400ALR-10 vs MSM514410A-10J |
HM514400JP-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | GM71C4400ALR-10 vs HM514400JP-10 |
M5M44400AWJ-10L | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | GM71C4400ALR-10 vs M5M44400AWJ-10L |
EDI441024C100LZI | Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, CERAMIC, ZIP-20 | White Electronic Designs Corp | GM71C4400ALR-10 vs EDI441024C100LZI |