Part Details for EDI441024C100ZM by Electronic Designs Inc
Overview of EDI441024C100ZM by Electronic Designs Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EDI441024C100ZM
EDI441024C100ZM CAD Models
EDI441024C100ZM Part Data Attributes:
|
EDI441024C100ZM
Electronic Designs Inc
Buy Now
Datasheet
|
Compare Parts:
EDI441024C100ZM
Electronic Designs Inc
Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC DESIGNS INC | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CZIP-T20 | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for EDI441024C100ZM
This table gives cross-reference parts and alternative options found for EDI441024C100ZM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI441024C100ZM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M44400ATP-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, TSOP2-26/20 | Mitsubishi Electric | EDI441024C100ZM vs M5M44400ATP-10 |
MT4C4004JDJ-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-26/24 | Micron Technology Inc | EDI441024C100ZM vs MT4C4004JDJ-10 |
GM71C4400ALZ-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PZIP20, | Goldstar Electron Co Ltd | EDI441024C100ZM vs GM71C4400ALZ-10 |
MT4C4001JECJA-10/883C | Fast Page DRAM, 1MX4, 100ns, CMOS, CDSO20, SOJ-20 | Micross Components | EDI441024C100ZM vs MT4C4001JECJA-10/883C |
UPD424410LA-10L | IC,DRAM,FAST PAGE,1MX4,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | EDI441024C100ZM vs UPD424410LA-10L |
MSM514410A-10J | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | OKI Electric Industry Co Ltd | EDI441024C100ZM vs MSM514410A-10J |
HM514400JP-10 | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-20 | Hitachi Ltd | EDI441024C100ZM vs HM514400JP-10 |
M5M44400AWJ-10L | Fast Page DRAM, 1MX4, 100ns, CMOS, PDSO20, 0.350 INCH, PLASTIC, SOJ-26/20 | Mitsubishi Electric | EDI441024C100ZM vs M5M44400AWJ-10L |
EDI441024C100LZI | Fast Page DRAM, 1MX4, 100ns, CMOS, CZIP20, CERAMIC, ZIP-20 | White Electronic Designs Corp | EDI441024C100ZM vs EDI441024C100LZI |
UPD424410LA-10 | IC,DRAM,FAST PAGE,1MX4,CMOS,SOJ,20PIN,PLASTIC | Renesas Electronics Corporation | EDI441024C100ZM vs UPD424410LA-10 |