Part Details for GM6250-1.5ST23R by American Power Management Inc
Overview of GM6250-1.5ST23R by American Power Management Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM6250-1.5ST23R
GM6250-1.5ST23R CAD Models
GM6250-1.5ST23R Part Data Attributes
|
GM6250-1.5ST23R
American Power Management Inc
Buy Now
Datasheet
|
Compare Parts:
GM6250-1.5ST23R
American Power Management Inc
Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PDSO3, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN POWER MANAGEMENT INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 0.9 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Load Regulation-Max | 0.03555% | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.35 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2% | |
Width | 1.6 mm |
Alternate Parts for GM6250-1.5ST23R
This table gives cross-reference parts and alternative options found for GM6250-1.5ST23R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM6250-1.5ST23R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM6250-1.5T92B | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, TO-92, 3 PIN | American Power Management Inc | GM6250-1.5ST23R vs GM6250-1.5T92B |
GM6250-1.5ST23RG | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, PDSO3, SOT-23, 3 PIN | American Power Management Inc | GM6250-1.5ST23R vs GM6250-1.5ST23RG |
GM6250-1.5T92RLG | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, TO-92, 3 PIN | American Power Management Inc | GM6250-1.5ST23R vs GM6250-1.5T92RLG |