GM23C4100B-12
LG Semicon Co Ltd
Description: MASK ROM, 256KX16, 120ns, CMOS, PDIP40,

Overview of GM23C4100B-12 by LG Semicon Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for GM23C4100B-12 by LG Semicon Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM23C4100B-12 by LG Semicon Co Ltd

GM23C4100B-12
LG Semicon Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
LG SEMICON CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
120 ns
Alternate Memory Width
8
JESD-30 Code
R-PDIP-T40
JESD-609 Code
e0
Memory Density
4194304 bit
Memory IC Type
MASK ROM
Memory Width
16
Number of Terminals
40
Number of Words
262144 words
Number of Words Code
256000
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX16
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP40,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Standby Current-Max
0.00005 A
Supply Current-Max
0.05 mA
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. GM23C4100B-12
    LG Semicon Co Ltd
    MASK ROM, 256KX16, 120ns, CMOS, PDIP40,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM23C4100B-12 by LG Semicon Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM23C4100B-12 by LG Semicon Co Ltd

Select Manufacturer
Which Manufacturer of GM23C4100B-12 would you like to use for your alert(s)?
  • Please alert me when GM23C4100B-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GM23C4100B-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM23C4100B-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GM23C4100B-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM23C4100B-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM23C4100B-12 by LG Semicon Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: