Part Details for GM23C16000Q-15 by Goldstar Electron Co Ltd
Overview of GM23C16000Q-15 by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for GM23C16000Q-15
GM23C16000Q-15 CAD Models
GM23C16000Q-15 Part Data Attributes
|
GM23C16000Q-15
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM23C16000Q-15
Goldstar Electron Co Ltd
MASK ROM, 2MX8, 150ns, CMOS, PQFP64,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Time-Max | 1100 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PQFP-G64 | |
Memory Density | 4096 bit | |
Memory IC Type | MASK ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.05 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |
Alternate Parts for GM23C16000Q-15
This table gives cross-reference parts and alternative options found for GM23C16000Q-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM23C16000Q-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH5316500M-15 | MASK ROM, 2MX8, 150ns, CMOS, PQFP64, 14 X 20 MM, PLASTIC, QFP-64 | Sharp Corp | GM23C16000Q-15 vs LH5316500M-15 |