-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84K8710
|
Newark | Limit Switch, Side Rotary, Spdt-1No/1Nc, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:12N, Product Range:Gll Series, Operating Force:12N Rohs Compliant: Yes |Honeywell GLLA01A2B Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 81 |
|
$30.5300 / $42.2200 | Buy Now |
DISTI #
74M2137
|
Newark | Limit Switch, Spdt, Limit Switch Actuator:Side Rotary, Contact Configuration:Spdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:300V, Operating Force Max:12N, Product Range:Gll Series, Contact Current Dc Max:10A, Contact Rohs Compliant: Yes |Honeywell GLLA01A2B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.2600 / $45.7300 | Buy Now |
DISTI #
480-2705-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 300V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
97 In Stock |
|
$29.0249 / $42.2200 | Buy Now |
DISTI #
785-GLLA01A2B
|
Mouser Electronics | Limit Switches Side Rtry Adj Lngth Lever w/metal roller RoHS: Compliant | 84 |
|
$29.0200 / $36.6000 | Buy Now |
DISTI #
70118754
|
RS | Limit Switch, Side Rotary, Adjust Lever, 1/2NPT, 1NC/1NO, Plastic, GLL Series | Honeywell GLLA01A2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1410 |
|
$28.7500 / $37.3300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount RoHS: Compliant |
236 In Stock |
|
$26.2000 / $38.7900 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
GLLA01A2B
|
TTI | Limit Switches Side Rtry Adj Lngth Lever w/metal roller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 132 In Stock |
|
$26.6000 / $36.2300 | Buy Now |
|
Powell Electronics | Industrial Limit Switches Min Qty: 30 | 83 |
|
$26.8900 / $27.8700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Conduit 6A 600VAC 250VDC 12N Rotary Screw Mount RoHS: Compliant |
236 In Stock |
|
$26.2000 / $38.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLLA01A2B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLLA01A2B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Screw Terminal, Roller Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 31 mm | |
Body Height | 30.5 mm | |
Body Length or Diameter | 62 mm | |
Contact (AC) Max Rating R Load | 10A@300VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 300 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |