Part Details for GLL4735A by General Instrument Corp
Overview of GLL4735A by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for GLL4735A
GLL4735A CAD Models
GLL4735A Part Data Attributes
|
GLL4735A
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GLL4735A
General Instrument Corp
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PELF-R2 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 10 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 41 mA |
Alternate Parts for GLL4735A
This table gives cross-reference parts and alternative options found for GLL4735A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLL4735A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLXV3828A-1E3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | GLL4735A vs MLXV3828A-1E3 |
LL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, | Bkc Semiconductors Inc | GLL4735A vs LL4735A |
LL4735A | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | GLL4735A vs LL4735A |
CLL4735ATR13LEADFREE | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, | Central Semiconductor Corp | GLL4735A vs CLL4735ATR13LEADFREE |
MLL3828A-1E3 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | GLL4735A vs MLL3828A-1E3 |
MLL4735ATR | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 | Microsemi Corporation | GLL4735A vs MLL4735ATR |
1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | GLL4735A vs 1N3828AUR-1 |
JANTXV1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | GLL4735A vs JANTXV1N3828AUR-1 |
JAN1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN | Microsemi Corporation | GLL4735A vs JAN1N3828AUR-1 |
JANTXV1N3828AUR-1 | Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | GLL4735A vs JANTXV1N3828AUR-1 |