Part Details for GLEB01B-Q02 by Honeywell Sensing and Control
Overview of GLEB01B-Q02 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLEB01B-Q02
GLEB01B-Q02 CAD Models
GLEB01B-Q02 Part Data Attributes
|
GLEB01B-Q02
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLEB01B-Q02
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 15 mm | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 30 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 65 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 16 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | CONNECTOR |
Alternate Parts for GLEB01B-Q02
This table gives cross-reference parts and alternative options found for GLEB01B-Q02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLEB01B-Q02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLEB04B-Q02 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GLEB04B-Q02 |
GSCA01B-Q02 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCA01B-Q02 |
GSCB04B-Q01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCB04B-Q01 |
GSCB01B-C024 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Wire Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCB01B-C024 |
GSCD01B-Q01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCD01B-Q01 |
GSCA01B-Q01 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCA01B-Q01 |
GSCC04B-Q03 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCC04B-Q03 |
GSCA01B-Q03 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCA01B-Q03 |
GSCD01B-Q03 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Connector Terminal, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCD01B-Q03 |
GSCD01B- | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, 15mm, Top Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | GLEB01B-Q02 vs GSCD01B- |