Part Details for GLDB01A4J-2C319 by Honeywell Sensing and Control
Overview of GLDB01A4J-2C319 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLDB01A4J-2C319
GLDB01A4J-2C319 CAD Models
GLDB01A4J-2C319 Part Data Attributes
|
GLDB01A4J-2C319
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDB01A4J-2C319
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | LEVER | |
Body Breadth | 30 mm | |
Body Height | 58.5 mm | |
Body Length or Diameter | 30.5 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 120 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |
Alternate Parts for GLDB01A4J-2C319
This table gives cross-reference parts and alternative options found for GLDB01A4J-2C319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLDB01A4J-2C319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GLDB01A4J-4C319 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-4C319 |
GLDB01A4J-3C312 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-3C312 |
GLDB01A4J-2C317 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-2C317 |
GLDB01A4J-2C316 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-2C316 |
GLDB01A4J-C315 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-C315 |
GLDB01A4J-3C311 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-3C311 |
GLDB01A4J-1C319 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-1C319 |
GLDB01A4J-4C314 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-4C314 |
GLDB01A4J-4Q31 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Connector Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-4Q31 |
GLDB01A4J-3C314 | Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Wire Terminal, Lever Actuator, Panel Mount | Honeywell Sensing and Control | GLDB01A4J-2C319 vs GLDB01A4J-3C314 |