Part Details for GLDA01E7B by Honeywell Sensing and Control
Overview of GLDA01E7B by Honeywell Sensing and Control
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLDA01E7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B6431
|
Newark | Limit Sw, Wobble Coil Spring Lever, Spdt, Limit Switch Actuator:Wobble Coil Spring, Contact Configuration:Spdt-1No, Spdt-Nc, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:1.3N, Product Range:Gls Series Rohs Compliant: Yes |Honeywell GLDA01E7B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$85.0400 / $99.2400 | Buy Now |
DISTI #
480-2721-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 6A 120V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
58 In Stock |
|
$81.7680 / $117.3500 | Buy Now |
DISTI #
785-GLDA01E7B
|
Mouser Electronics | Limit Switches 1.3N.29lb 10A 600VAC 1NC 1NO SPDT Snap RoHS: Compliant | 9 |
|
$84.0800 / $110.8400 | Buy Now |
DISTI #
70118641
|
RS | Limit Switch, Wobble, Coil Spring, 1NC/1NO, SPDT, Snap Action, 14NPT, GLD Series | Honeywell GLDA01E7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3500 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Wobble Actuator, Ø 6 mm x 129 mm [0.24 in x 5.1 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
201 In Stock |
|
$79.7700 / $108.0000 | Buy Now |
DISTI #
83711450
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 6A 240VAC 240VDC 1.3N Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 195 |
|
$97.8000 / $127.0588 | Buy Now |
DISTI #
GLDA01E7B
|
TTI | Limit Switches 1.3N.29lb 10A 600VAC 1NC 1NO SPDT Snap RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$71.8500 / $84.0600 | Buy Now |
|
Powell Electronics | INDUSTRIAL LIMIT SWITCHES Min Qty: 1 | 24 |
|
$208.2200 / $340.7000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Miniature Limit Switches: GLD Series, EN50047 Mounting Standard, Thermoplastic Housing, Wobble Actuator, Ø 6 mm x 129 mm [0.24 in x 5.1 in] Coil Spring, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, AC 15, A300, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -40 °C to 85 °C [-40 °F to 185 °F], IP 67, NEMA 1, 4X (Indoor), 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
201 In Stock |
|
$79.7700 / $108.0000 | Buy Now |
|
Neutron USA | Coil Switch, 6 A @ 120 V/3 A @ 240 V, 120 V @ 6 A/240 V @ 3 A, Snap-Action | 50 |
|
$172.5900 | Buy Now |
Part Details for GLDA01E7B
GLDA01E7B CAD Models
GLDA01E7B Part Data Attributes
|
GLDA01E7B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLDA01E7B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 250VDC, Wobble-coil Spring Actuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | WOBBLE-COIL SPRING | |
Contact (AC) Max Rating R Load | 10A@600VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Operating Force-Max | 1.3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66; IP67 | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH |