Part Details for GLCB07E7B by Honeywell Sensing and Control
Overview of GLCB07E7B by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLCB07E7B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40T1471
|
Newark | Limit Switch |Honeywell GLCB07E7B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.6900 / $117.8300 | Buy Now |
DISTI #
GLCB07E7B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 0.1A 50V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLCB07E7B
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 10 |
|
$86.5200 / $87.3000 | Buy Now |
DISTI #
71177351
|
RS | Industrial Limit Switch | Honeywell GLCB07E7B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Bulk | 2 |
|
$78.6500 / $92.5400 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive RoHS: Compliant |
12 In Stock |
|
$84.6600 / $90.5000 | Buy Now |
DISTI #
65015952
|
Verical | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$100.9058 / $113.5508 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Wobble Screw Mount 0.1A 50VAC 50VDC 1.3N Rotary Conduit Automotive RoHS: Compliant |
12 In Stock |
|
$84.6600 / $90.5000 | Buy Now |
Part Details for GLCB07E7B
GLCB07E7B CAD Models
GLCB07E7B Part Data Attributes
|
GLCB07E7B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLCB07E7B
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Coil Wobble Stick Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | COIL WOBBLE STICK | |
Body Breadth | 30 mm | |
Body Length or Diameter | 30.5 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |