Part Details for GLAA20B by Honeywell Sensing and Control
Overview of GLAA20B by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for GLAA20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52F8854
|
Newark | Limit Switch, Top Plunger, Dpdt-2No/2Nc, Limit Switch Actuator:Top Plunger, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:600V, Operating Force Max:16N, Product Range:Gls Din Series Rohs Compliant: Yes |Honeywell GLAA20B Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$196.4500 / $212.6300 | Buy Now |
DISTI #
GLAA20B-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 6A 120V Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
785-GLAA20B
|
Mouser Electronics | Limit Switches Limit Switch Din Std Body (GLA) RoHS: Compliant | 0 |
|
$172.3900 / $181.3000 | Order Now |
|
Onlinecomponents.com | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Stainless Steel Top Pin Plunger, Ø 10 mm [0.4 in], 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
27 In Stock |
|
$201.2300 / $233.9800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Zinc Housing, Non Plug-In Body Style, Stainless Steel Top Pin Plunger, Ø 10 mm [0.4 in], 2NC 2NO Double Pole Double Throw (DPDT) Snap Action, AC 15, A600, DC 13, Q300, 0.5 in - 14 NPT Conduit, Operating Temperature: -25 °C to 85 °C [-13 °F to 185 °F], IP 67, NEMA/UL 1, 4, 12, and 13, Agency Approvals: CE, CCC, CSA, UL RoHS: Compliant |
27 In Stock |
|
$201.2300 / $233.9800 | Buy Now |
Part Details for GLAA20B
GLAA20B CAD Models
GLAA20B Part Data Attributes
|
GLAA20B
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
GLAA20B
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Top Pin Plunger Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | TOP PIN PLUNGER | |
Body Breadth | 42 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 42 mm | |
Contact (AC) Max Rating R Load | 6A@120VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 0.55 A | |
Contact (DC) Max Rating R Load | .55A@125VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |