Part Details for GL453232W820KA by Jk Multilayer Technology Co Ltd
Overview of GL453232W820KA by Jk Multilayer Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL453232W820KA
GL453232W820KA CAD Models
GL453232W820KA Part Data Attributes
|
GL453232W820KA
Jk Multilayer Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GL453232W820KA
Jk Multilayer Technology Co Ltd
General Purpose Inductor, 82uH, 10%, 1812
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JK MULTILAYER TECHNOLOGY CO LTD | |
Package Description | 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Chip | |
DC Resistance | 7 Ω | |
Inductance-Nom (L) | 82 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | Bulk | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.12 A | |
Self Resonance Frequency | 8 MHz | |
Tolerance | 10% |
Alternate Parts for GL453232W820KA
This table gives cross-reference parts and alternative options found for GL453232W820KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL453232W820KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCI4532F-820K | General Purpose Inductor, 82uH, 10%, 1812 | Tai-Tech Advanced Electronics Co Ltd | GL453232W820KA vs WCI4532F-820K |
LC453232820KB | General Purpose Inductor, 82uH, 10%, 1812 | Chaozhou Three-circle (group) co Ltd | GL453232W820KA vs LC453232820KB |
CI453232K820 | General Purpose Inductor, 82uH, 10%, 1812, | Synton-Tech Corp | GL453232W820KA vs CI453232K820 |
CM453232-820K | General Purpose Inductor, 82uH, 10%, 1812 | Token Electronics Industry Co Ltd | GL453232W820KA vs CM453232-820K |
GL453232W820KE | General Purpose Inductor, 82uH, 10%, 1812 | Jk Multilayer Technology Co Ltd | GL453232W820KA vs GL453232W820KE |