GJM0335C1E5R0CB01B
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT

Overview of GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd

GJM0335C1E5R0CB01B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000005 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
BULK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. GJM0335C1E5R0CB01B
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GJM0335C1E5R0CB01B

This table gives cross-reference parts and alternative options found for GJM0335C1E5R0CB01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GJM0335C1E5R0CB01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0201C0G250-5R0CPR Ceramic Capacitor, Ceramic, VENKEL LTD GJM0335C1E5R0CB01B vs C0201C0G250-5R0CPR
CM03CG5R0C25AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, KYOCERA Corporation GJM0335C1E5R0CB01B vs CM03CG5R0C25AB
GJM0335C1E5R0CB01D Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GJM0335C1E5R0CB01D
GCM0335C1E5R0CA16W Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GCM0335C1E5R0CA16W
GCM0335C1E5R0CD03B Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GCM0335C1E5R0CD03B
GRP0335C1E5R0BD01E Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GRP0335C1E5R0BD01E
GRM0335C1E5R0CD01E CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GRM0335C1E5R0CD01E
CS0603COG050C250NB Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, Samwha Electronics GJM0335C1E5R0CB01B vs CS0603COG050C250NB
C0603C0G1E050C(030BA) CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000005 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT TDK Corporation GJM0335C1E5R0CB01B vs C0603C0G1E050C(030BA)
GRP0335C1E5R0BD01B Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, Murata Manufacturing Co Ltd GJM0335C1E5R0CB01B vs GRP0335C1E5R0BD01B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GJM0335C1E5R0CB01B would you like to use for your alert(s)?
  • Please alert me when GJM0335C1E5R0CB01B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GJM0335C1E5R0CB01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GJM0335C1E5R0CB01B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GJM0335C1E5R0CB01B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GJM0335C1E5R0CB01B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GJM0335C1E5R0CB01B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: